- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TE150A2451F01
TE150A2451F01
SL Power / Advanced Energy
Desktop AC Adapters 150W 24Vout 6.25A 6 Pin Conn
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Desktop AC Adapters 150W 24Vout 6.25A 6 Pin Conn
Search Keywords: TE150A2451F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:TE150A2451F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$154.18
5
$142.67
10
$136.56
40
$127.45
80
$125.78
120 +
$122.55
Click for Quote
Log in
to unlock special pricing