- Home ›
- All Products›
- PW172KB2403F01
PW172KB2403F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 24V 0.75A 18W
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 24V 0.75A 18W
Search Keywords: PW172KB2403F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW172KB2403F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:0 to 40 °C
-
Minimum Isolation Voltage:4242 VDC
-
Output Connector Polarity:Center Positive
-
Output Connector Diameters:2.5x5.5 mm
-
Input Frequency:47 to 63 Hz
-
Maximum Output Power:18 W
-
Output Connector Type:Cylindrical Female
-
Typical Hold-Up Time:60(Min)@230VAC ms
-
Line Regulation:1 %
-
Family:CENB1020
-
Mounting:Desktop
-
Screening Level:N/A
-
Load Regulation:5 %
-
Ripple & Noise:240(Max) mV
-
Output Type:Fixed
-
Adapter Color:Black
-
Supplier Package:N/A
-
Type:Switching
-
Maximum Output Current:0.75 A
-
Efficiency:N/A
-
Typical Inrush Current:60(Max) A
-
Output Voltage:24 V
-
Protection:Overload,Short Circuit
-
Pin Count:N/A
-
Style:Desktop Adapter
-
Maximum Input Current:0.45@100VAC A
-
Input Connector Type:IEC Male
-
Input Voltage:100 to 240 V
-
Power Indicator:No
-
Dimension:84 x 47 x 32.3 mm
-
Packaging:N/A
-
Number of Outputs:1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT