- Home ›
- All Products›
- PW122RA2403F01
PW122RA2403F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 24V 5A 120W
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 24V 5A 120W
Search Keywords: PW122RA2403F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:PW122RA2403F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Switching
-
Packaging:N/A
-
Efficiency:88(Typ) %
-
Maximum Input Current:2@90VAC,1@180VAC A
-
Output Connector Diameters:N/A
-
Pin Count:N/A
-
Operating Temperature:0 to 40 °C
-
Minimum Isolation Voltage:3000 VAC
-
Output Type:Fixed
-
Maximum Output Current:5 A
-
Line Regulation:2 %
-
Maximum Output Power:120 W
-
Input Voltage:90 to 264 V
-
Screening Level:N/A
-
Family:CENT1120
-
Ripple & Noise:1(Max) %
-
Typical Hold-Up Time:16.7(Min)@110VAC ms
-
Input Connector Type:IEC Male
-
Style:Desktop Adapter
-
Load Regulation:5 %
-
Supplier Package:N/A
-
Mounting:Desktop
-
Dimension:167 x 82 x 40 mm
-
Protection:Internal AC Fuses,Over Current,Over Temperature,Over Voltage,Short Circuit
-
Number of Outputs:1
-
Output Connector Polarity:N/A
-
Power Indicator:No
-
Adapter Color:Black
-
Output Voltage:24 V
-
Typical Inrush Current:N/A
-
Input Frequency:47 to 63 Hz
-
Output Connector Type:DIN Male
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement