- Home ›
- All Products›
- NGB1200S12K
NGB1200S12K
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 100A 1200W Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 100A 1200W Chassis Mount
Search Keywords: NGB1200S12K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:NGB1200S12K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
6
$1,083.24
12
$571.71
18
$393.18
24 +
$385.31
Click for Quote
Log in
to unlock special pricing