- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MW173KB1203F01
MW173KB1203F01
SL Power / Advanced Energy
Power Supply, External, Medical, 12V, 2.50A, 30W, IEC320 W Ground C14
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Supply, External, Medical, 12V, 2.50A, 30W, IEC320 W Ground C14
Search Keywords: MW173KB1203F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MW173KB1203F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
The ME30A1203F01 is a 30W medical-grade, single-output AC-DC external power supply with a Class I desktop configuration.
In Stock:
198
Minimum Order:
1