- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MW172KB0503F01
MW172KB0503F01
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - IEC 320-C14 Inlet - Medical
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - IEC 320-C14 Inlet - Medical
Search Keywords: MW172KB0503F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MW172KB0503F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
Dimension:84.0 x 46.0 x 32.0 mm
-
Dimensions L x W x H:84.0 x 46.0 x 32.0 mm
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT