- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MW125RA0903B01
MW125RA0903B01
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 36 Watts: 9V @ 4A - NA Input Blades - Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 36 Watts: 9V @ 4A - NA Input Blades - Medical
Search Keywords: MW125RA0903B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MW125RA0903B01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:1.0A at 90Vac
-
Dimension:100.0 x 66.0 x 41.0 mm
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
Dimensions L x W x H:100.0 x 66.0 x 41.0 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$55.99
5
$30.09
10 +
$15.05
Click for Quote
Log in
to unlock special pricing