- Home ›
- All Products›
- MINT1500
Available Replacements
RECOMMENDED REPLACEMENT
SL Power / Advanced Energy
MINT1500
AC/DC Power Supply Single-OUT 24V 25A 600W Medical
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 25A 600W Medical
Search Keywords: MINT1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MINT1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Isolation Voltage:N/A
-
Efficiency:80(Typ) %
-
Mounting:Desktop
-
Operating Temperature:-20 to 70 °C
-
Dimension:300 x 127 x 70.9 mm
-
DC Input Voltage:N/A
-
Family:GEM600
-
Input Frequency:47 to 63 Hz
-
Packaging:N/A
-
Pin Count:N/A
-
AC Input Voltage:90 to 264 V
-
Supplier Package:N/A
Frequently Asked Questions
Is MINT1500 discontinued?
Yes, MINT1500 from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MINT1500?
The recommended replacement for MINT1500 is GEM600-24G from SL Power / Advanced Energy, available from OnlineComponents.com.
Is MINT1500 RoHS compliant?
Yes, MINT1500 is RoHS compliant.
What is the lead time for MINT1500?
The standard lead time for MINT1500 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.