- Home ›
- All Products›
- MENB1030A1803F01
MENB1030A1803F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 18V 1.67A 30W Medical
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 18V 1.67A 30W Medical
Search Keywords: MENB1030A1803F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MENB1030A1803F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT