- Home ›
- All Products›
- ME60A1503N01
ME60A1503N01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 4A 60W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 4A 60W
Search Keywords: ME60A1503N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:ME60A1503N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
63
$107.29
125
$57.08
188
$39.15
250 +
$38.36
Click for Quote
Log in
to unlock special pricing