- Home ›
- All Products›
- MC28-2-AG
MC28-2-AG
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 28V 2A Medical Case C
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 28V 2A Medical Case C
Search Keywords: MC282AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:MC28-2-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pin Count:N/A
-
AC Input Voltage:100,120,240,215 V
-
Minimum Isolation Voltage:N/A
-
Efficiency:N/A
-
Dimension:143 x 123.95 x 63.5 mm
-
Operating Temperature:0 to 50 °C
-
DC Input Voltage:N/A
-
Packaging:N/A
-
Input Frequency:47 to 63 Hz
-
Mounting:Screw
-
Family:MC28-A
-
Supplier Package:Case C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT