- Home ›
- All Products›
- HTAA-16W-A+
SL Power / Advanced Energy
HTAA-16W-A+
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 2A/0.4A/0.4A Case AA
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 2A/0.4A/0.4A Case AA
Search Keywords: HTAA16WA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | SL Power / Advanced Energy |
| Part No: | HTAA-16W-A+ |
| Unit of Measure: | Per Each |
| RoHS: | No |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Input Frequency: | 47 to 63 Hz |
| Mounting: | Screw |
| Supplier Package: | Case AA |
| Dimension: | 165.1 x 101.6 x 41.15 mm |
| Operating Temperature: | 0 to 50 °C |
| AC Input Voltage: | 100,120,240,215 V |
| Family: | HTAA-A |
Frequently Asked Questions
Is HTAA-16W-A+ discontinued?
Yes, HTAA-16W-A+ from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HTAA-16W-A+ RoHS compliant?
No, HTAA-16W-A+ is not RoHS compliant.
What is the lead time for HTAA-16W-A+?
The standard lead time for HTAA-16W-A+ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.