- Home ›
- All Products›
- HE48-4-A+
Available Replacements
ROHs Equivalent
SL Power / Advanced Energy
HE48-4-A+
AC/DC Power Supply Single-OUT 48V 4A Case E
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 48V 4A Case E
Search Keywords: HE484A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HE48-4-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:HE48-A
-
Operating Temperature:0 to 50 °C
-
Input Frequency:47 to 63 Hz
-
Pin Count:N/A
-
AC Input Voltage:100,120,240,215 V
-
Mounting:Screw
-
Packaging:N/A
-
DC Input Voltage:N/A
-
Minimum Isolation Voltage:N/A
-
Dimension:425.45 x 123.95 x 88.9 mm
-
Efficiency:N/A
-
Supplier Package:Case E
Frequently Asked Questions
Is HE48-4-A+ discontinued?
Yes, HE48-4-A+ from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HE48-4-A+ RoHS compliant?
No, HE48-4-A+ is not RoHS compliant.
What is the lead time for HE48-4-A+?
The standard lead time for HE48-4-A+ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.