- Home ›
- All Products›
- HE12-10.2-A+
HE12-10.2-A+
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 10.2A Case E
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 10.2A Case E
Search Keywords: HE12102A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HE12-10.2-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100,120,240,215 V
-
Supplier Package:Case E
-
Minimum Isolation Voltage:N/A
-
Mounting:Screw
-
Pin Count:N/A
-
Packaging:N/A
-
Operating Temperature:0 to 50 °C
-
DC Input Voltage:N/A
-
Family:HE12-A
-
Input Frequency:47 to 63 Hz
-
Efficiency:55 %
-
Dimension:355.6 x 123.95 x 69.84 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.