- Home ›
- All Products›
- HDD15-5-A+
HDD15-5-A+
SL Power / Advanced Energy
AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 5A/5A Case E
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 5A/5A Case E
Search Keywords: HDD155A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HDD15-5-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Supplier Package:Case E
-
Family:HDD15-A
-
Mounting:Screw
-
Operating Temperature:0 to 50 °C
-
Dimension:355.6 x 123.95 x 69.84 mm
-
Packaging:N/A
-
AC Input Voltage:100,120,240,215 V
-
Minimum Isolation Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
Efficiency:N/A
-
Pin Count:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.