- Home ›
- All Products›
- HD5-12-OV-A+
HD5-12-OV-A+
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 5V 12A Case D
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 12A Case D
Search Keywords: HD512OVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HD5-12-OV-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:0 to 50 °C
-
Packaging:N/A
-
Efficiency:45 %
-
Pin Count:N/A
-
Dimension:228.6 x 123.95 x 69.85 mm
-
AC Input Voltage:100,120,240,215 V
-
Supplier Package:Case D
-
Mounting:Screw
-
Minimum Isolation Voltage:N/A
-
Family:HD5-A
-
DC Input Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent