- Home ›
- All Products›
- HD28-4-A+
Available Replacements
ROHs Equivalent
SL Power / Advanced Energy
HD28-4-A+
AC/DC Power Supply Single-OUT 28V 4A Case D
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 28V 4A Case D
Search Keywords: HD284A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HD28-4-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Minimum Isolation Voltage:N/A
-
Family:HD28-A
-
Pin Count:N/A
-
AC Input Voltage:100,120,240,215 V
-
Mounting:Screw
-
DC Input Voltage:N/A
-
Packaging:N/A
-
Supplier Package:Case D
-
Input Frequency:47 to 63 Hz
-
Operating Temperature:0 to 50 °C
-
Efficiency:N/A
-
Dimension:228.6 x 123.95 x 69.85 mm
Frequently Asked Questions
Is HD28-4-A+ discontinued?
Yes, HD28-4-A+ from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HD28-4-A+ RoHS compliant?
No, HD28-4-A+ is not RoHS compliant.
What is the lead time for HD28-4-A+?
The standard lead time for HD28-4-A+ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.