- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HCBB75W-A+G
HCBB75W-A+G
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1.7A/1.7A Case CBB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1.7A/1.7A Case CBB
Search Keywords: HCBB75WAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HCBB75W-A+G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
AC Input Voltage:100,120,240,215 V
-
DC Input Voltage:N/A
-
Dimension:279.4 x 123.95 x 69.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
On Order:
20
can ship 5/15/26
46 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$251.03
3
$246.92
5
$245.69
10
$244.45
20 +
$243.24
Click for Quote
Log in
to unlock special pricing