- Home ›
- All Products›
- HCBB75W-A+
HCBB75W-A+
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1.7A/1.7A Case CBB
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1.7A/1.7A Case CBB
Search Keywords: HCBB75WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HCBB75W-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Frequency:47 to 63 Hz
-
AC Input Voltage:100,120,240,215 V
-
Dimension:279.4 x 123.95 x 69.85 mm
-
Minimum Isolation Voltage:N/A
-
Family:HCBB75-A
-
Pin Count:N/A
-
Supplier Package:Case CBB
-
Packaging:N/A
-
Efficiency:N/A
-
Operating Temperature:0 to 50 °C
-
DC Input Voltage:N/A
-
Mounting:Screw
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent