- Home ›
- All Products›
- HCAA60W-A+
HCAA60W-A+
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1A/1A Case D
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1A/1A Case D
Search Keywords: HCAA60WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HCAA60W-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Operating Temperature:0 to 50 °C
-
Efficiency:N/A
-
Dimension:228.6 x 123.95 x 69.85 mm
-
Pin Count:N/A
-
Minimum Isolation Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
AC Input Voltage:100,120,240,215 V
-
Mounting:Screw
-
Family:HCAA-A
-
DC Input Voltage:N/A
-
Supplier Package:Case D
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent