- Home ›
- All Products›
- HC5-6-OV-A+
HC5-6-OV-A+
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 5V 6A Case C
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 6A Case C
Search Keywords: HC56OVA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HC5-6-OV-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:GECA40
-
AC Input Voltage:90 to 264 V
-
Mounting:Screw
-
Operating Temperature:0 to 50 °C
-
Supplier Package:N/A
-
Efficiency:80 %
-
Dimension:143 x 123.95 x 63.5 mm
-
Pin Count:N/A
-
Packaging:N/A
-
DC Input Voltage:N/A
-
Minimum Isolation Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent