- Home ›
- All Products›
- HC15-3-A+
HC15-3-A+
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 3A Case C
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 3A Case C
Search Keywords: HC153A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HC15-3-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Input Frequency:47 to 63 Hz
-
Efficiency:55 %
-
Packaging:N/A
-
Mounting:Screw
-
Operating Temperature:0 to 50 °C
-
Family:HC15-A
-
Dimension:143 x 123.95 x 63.5 mm
-
AC Input Voltage:100,120,240,215 V
-
DC Input Voltage:N/A
-
Supplier Package:Case C
-
Minimum Isolation Voltage:N/A
-
Pin Count:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.