- Home ›
- All Products›
- HBB524-A+
HBB524-A+
SL Power / Advanced Energy
AC/DC Power Supply Dual-OUT 5V/18V to 24V 3A/0.8A Case BB
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 5V/18V to 24V 3A/0.8A Case BB
Search Keywords: HBB524A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HBB524-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
AC Input Voltage:100,120,240,215 V
-
Pin Count:N/A
-
Efficiency:N/A
-
Supplier Package:Case BB
-
Family:HBB524-A
-
Mounting:Screw
-
Minimum Isolation Voltage:N/A
-
Packaging:N/A
-
Input Frequency:47 to 63 Hz
-
Operating Temperature:0 to 50 °C
-
Dimension:177.8 x 123.95 x 63.5 mm
-
DC Input Voltage:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent