- Home ›
- All Products›
- HBB512-A+
Available Replacements
ROHs Equivalent
SL Power / Advanced Energy
HBB512-A+
AC/DC Power Supply Dual-OUT 5V/12V to 15V 3A/1.25A
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Dual-OUT 5V/12V to 15V 3A/1.25A
Search Keywords: HBB512A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HBB512-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100,120,240,215 V
-
Minimum Isolation Voltage:N/A
-
Efficiency:N/A
-
Pin Count:N/A
-
Mounting:Screw
-
Supplier Package:Case BB
-
Packaging:N/A
-
DC Input Voltage:N/A
-
Family:HBB512-A
-
Operating Temperature:0 to 50 °C
-
Input Frequency:47 to 63 Hz
-
Dimension:177.8 x 123.95 x 63.5 mm
Frequently Asked Questions
Is HBB512-A+ discontinued?
Yes, HBB512-A+ from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HBB512-A+ RoHS compliant?
No, HBB512-A+ is not RoHS compliant.
What is the lead time for HBB512-A+?
The standard lead time for HBB512-A+ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.