- Home ›
- All Products›
- HBB15-1.5-A+
HBB15-1.5-A+
SL Power / Advanced Energy
AC/DC Power Supply Dual-OUT 12V/-12V/15V/-15V/-5V 1.7A/1.5A/1.7A/1.5A/0.7A
Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 12V/-12V/15V/-15V/-5V 1.7A/1.5A/1.7A/1.5A/0.7A
Search Keywords: HBB1515A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HBB15-1.5-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supplier Package:Case BB
-
DC Input Voltage:N/A
-
Packaging:N/A
-
Input Frequency:47 to 63 Hz
-
Minimum Isolation Voltage:N/A
-
AC Input Voltage:100,120,240,215 V
-
Mounting:Screw
-
Dimension:177.8 x 123.95 x 63.5 mm
-
Operating Temperature:0 to 50 °C
-
Efficiency:N/A
-
Pin Count:N/A
-
Family:HBB15-A
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.