- Home ›
- All Products›
- HB48-0.5-A+
HB48-0.5-A+
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 0.5A Case B
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 0.5A Case B
Search Keywords: HB4805A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HB48-0.5-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Packaging:N/A
-
Mounting:Screw
-
Pin Count:N/A
-
DC Input Voltage:N/A
-
Minimum Isolation Voltage:N/A
-
Efficiency:N/A
-
AC Input Voltage:100,120,240,215 V
-
Dimension:123.95 x 101.6 x 41.4 mm
-
Supplier Package:Case B
-
Family:HB48-A
-
Input Frequency:47 to 63 Hz
-
Operating Temperature:0 to 50 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.