- Home ›
- All Products›
- HAD12-0.4-A+
HAD12-0.4-A+
SL Power / Advanced Energy
AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 12V/-12V 0.4A/0.4A Case B
Search Keywords: HAD1204A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HAD12-0.4-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:HAD12-A
-
Pin Count:N/A
-
AC Input Voltage:100,120,240,215 V
-
Efficiency:N/A
-
Packaging:N/A
-
Minimum Isolation Voltage:N/A
-
Supplier Package:Case B
-
Dimension:123.95 x 101.6 x 41.4 mm
-
Operating Temperature:0 to 50 °C
-
Mounting:Screw
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.