- Home ›
- All Products›
- HAA24-0.6-A+
HAA24-0.6-A+
SL Power / Advanced Energy
AC/DC Power Supply Dual-OUT 18V to 24V/-18V to 24V 0.6A/0.6A Case AA
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Dual-OUT 18V to 24V/-18V to 24V 0.6A/0.6A Case AA
Search Keywords: HAA2406A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:HAA24-0.6-A+
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Input Frequency:47 to 63 Hz
-
Operating Temperature:0 to 50 °C
-
Packaging:N/A
-
Pin Count:N/A
-
Minimum Isolation Voltage:N/A
-
Dimension:165.1 x 101.6 x 41.15 mm
-
Efficiency:N/A
-
AC Input Voltage:100,120,240,215,230 V
-
Mounting:Screw
-
Family:HAA24-A
-
DC Input Voltage:N/A
-
Supplier Package:Case AA
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent