- Home ›
- All Products›
- GSC25A
GSC25A
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2.5A/1.5A/0.2A 25W 8-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2.5A/1.5A/0.2A 25W 8-Pin
Search Keywords: GSC25A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GSC25A
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Mounting:Screw
-
Minimum Isolation Voltage:N/A
-
Packaging:N/A
-
Family:GSC25
-
DC Input Voltage:N/A
-
Efficiency:70(Min) %
-
Supplier Package:N/A
-
Dimension:107.95 x 63.5 x 21.84 mm
-
Operating Temperature:0 to 50 °C
-
Pin Count:8
-
Input Frequency:47 to 63 Hz
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.