- Home ›
- All Products›
- GPM225-15G
GPM225-15G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 12A 275W Medical 18-Pin
Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 12A 275W Medical 18-Pin
Search Keywords: GPM22515G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPM225-15G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Efficiency:92(Typ) %
-
Mounting:Screw
-
Dimension:127 x 76.2 x 35.1(Max) mm
-
Minimum Isolation Voltage:4000 VAC
-
AC Input Voltage:100 to 240 V
-
Operating Temperature:-10 to 70 °C
-
Input Frequency:47 to 63 Hz
-
Packaging:N/A
-
Pin Count:18
-
DC Input Voltage:120 to 370 V
-
Family:MINT1275
-
Supplier Package:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.