- Home ›
- All Products›
- GPFC125D
GPFC125D
SL Power / Advanced Energy
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 9A/3A/2.5A/0.3A 125W 22-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 9A/3A/2.5A/0.3A 125W 22-Pin
Search Keywords: GPFC125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPFC125D
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:0 to 50 °C
-
Pin Count:22
-
Dimension:152.4 x 88.9 x 38.1 mm
-
Input Frequency:47 to 63 Hz
-
Family:GPFC125
-
Packaging:N/A
-
Supplier Package:N/A
-
DC Input Voltage:N/A
-
Minimum Isolation Voltage:N/A
-
Efficiency:85 %
-
Mounting:Screw
-
AC Input Voltage:90 to 264 V
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.