- Home ›
- All Products›
- GPFC125B
Available Replacements
ROHs Equivalent
SL Power / Advanced Energy
GPFC125B
AC/DC Power Supply Quad-OUT 5V/12V/12V/-5V 9A/4A/2.5A/0.3A 125W 22-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Quad-OUT 5V/12V/12V/-5V 9A/4A/2.5A/0.3A 125W 22-Pin
Search Keywords: GPFC125B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPFC125B
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Screw
-
Dimension:152.4 x 88.9 x 38.1 mm
-
DC Input Voltage:N/A
-
Minimum Isolation Voltage:N/A
-
Efficiency:85 %
-
AC Input Voltage:90 to 264 V
-
Pin Count:22
-
Packaging:N/A
-
Input Frequency:47 to 63 Hz
-
Operating Temperature:0 to 50 °C
-
Supplier Package:N/A
-
Family:GPFC125
Frequently Asked Questions
Is GPFC125B discontinued?
Yes, GPFC125B from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GPFC125B RoHS compliant?
No, GPFC125B is not RoHS compliant.
What is the lead time for GPFC125B?
The standard lead time for GPFC125B is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.