- Home ›
- All Products›
- GPC40-5
Available Replacements
ROHs Equivalent
SL Power / Advanced Energy
GPC40-5
AC/DC Power Supply Single-OUT 5V 8A 40W 10-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 5V 8A 40W 10-Pin
Search Keywords: GPC405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPC40-5
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:GPC40
-
DC Input Voltage:N/A
-
Packaging:N/A
-
AC Input Voltage:85 to 264 V
-
Supplier Package:N/A
-
Operating Temperature:N/A
-
Efficiency:70 %
-
Dimension:127 x 76.2 x 32.51 mm
-
Minimum Isolation Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
Pin Count:10
-
Mounting:Screw
Frequently Asked Questions
Is GPC40-5 discontinued?
Yes, GPC40-5 from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GPC40-5 RoHS compliant?
No, GPC40-5 is not RoHS compliant.
What is the lead time for GPC40-5?
The standard lead time for GPC40-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.