- Home ›
- All Products›
- GPC225-28
GPC225-28
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 28V 7.1A 175W 11-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 28V 7.1A 175W 11-Pin
Search Keywords: GPC22528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GPC225-28
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Input Frequency:47 to 63 Hz
-
Dimension:177.8 x 127 x 2.5 mm
-
DC Input Voltage:N/A
-
Operating Temperature:0 to 50 °C
-
Packaging:N/A
-
Pin Count:11
-
Supplier Package:N/A
-
Minimum Isolation Voltage:N/A
-
AC Input Voltage:85 to 264 V
-
Mounting:N/A
-
Family:GPC225
-
Efficiency:70 %
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.