- Home ›
- All Products›
- GNT60-24
GNT60-24
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 24V 2.7A 60W Medical 9-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 2.7A 60W Medical 9-Pin
Search Keywords: GNT6024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GNT60-24
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Supplier Package:N/A
-
Mounting:Screw
-
Minimum Isolation Voltage:4000 VAC
-
AC Input Voltage:85 to 264 V
-
Efficiency:80(Min) %
-
Input Frequency:55 Hz
-
Dimension:101.6 x 50.8 x 24.64(Max) mm
-
DC Input Voltage:N/A
-
Operating Temperature:0 to 70 °C
-
Family:GNT60
-
Pin Count:9
-
Packaging:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent