- Home ›
- All Products›
- GLM110-24G
GLM110-24G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 24V 4.17A 100W Medical
Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 4.17A 100W Medical
Search Keywords: GLM11024G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLM110-24G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Input Voltage:100 to 240 V
-
Supplier Package:N/A
-
Mounting:Screw
-
Operating Temperature:-10 to 70 °C
-
Pin Count:N/A
-
DC Input Voltage:120 to 370 V
-
Efficiency:89(Typ) %
-
Minimum Isolation Voltage:4000 VAC
-
Packaging:N/A
-
Dimension:101.6 x 50.8 x 33.02(Max) mm
-
Family:MINT1150A
-
Input Frequency:47 to 63 Hz
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT