- Home ›
- All Products›
- GLD150-48G
GLD150-48G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 2.08A 150W 11-Pin
Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 2.08A 150W 11-Pin
Search Keywords: GLD15048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLD150-48G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Input Frequency:47 to 63 Hz
-
Supplier Package:N/A
-
AC Input Voltage:100 to 240 V
-
Mounting:Screw
-
Operating Temperature:-10 to 70 °C
-
Packaging:N/A
-
Dimension:101.6 x 50.8 x 35.52(Max) mm
-
Minimum Isolation Voltage:4000 VAC
-
DC Input Voltage:120 to 370 V
-
Efficiency:88(Typ) %
-
Family:CINT1150
-
Pin Count:11
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent