- Home ›
- All Products›
- GLC75-12
GLC75-12
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 12V 6.3A 75W 12-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 6.3A 75W 12-Pin
Search Keywords: GLC7512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLC75-12
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature:0 to 50 °C
-
Packaging:N/A
-
Dimension:146.05 x 86.36 x 39.7 mm
-
AC Input Voltage:90 to 264 V
-
Supplier Package:N/A
-
Efficiency:85 %
-
Input Frequency:47 to 63 Hz
-
Mounting:Screw
-
Pin Count:12
-
Family:GLC75
-
Minimum Isolation Voltage:N/A
-
DC Input Voltage:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.