- Home ›
- All Products›
- GLC65B
GLC65B
SL Power / Advanced Energy
AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 7A/2.5A/2A 60W
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 7A/2.5A/2A 60W
Search Keywords: GLC65B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLC65B
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Family:GLC65
-
Packaging:N/A
-
Mounting:Screw
-
Efficiency:80(Min) %
-
Pin Count:N/A
-
DC Input Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
Operating Temperature:0 to 50 °C
-
Dimension:127 x 76.2 mm
-
Minimum Isolation Voltage:N/A
-
Supplier Package:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent