- Home ›
- All Products›
- GLC40-15G
GLC40-15G
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 3A 45W Medical 7-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 3A 45W Medical 7-Pin
Search Keywords: GLC4015G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLC40-15G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Supplier Package:N/A
-
Efficiency:85(Typ) %
-
Minimum Isolation Voltage:4500 VAC
-
Pin Count:7
-
Family:MINT1045
-
Operating Temperature:-10 to 70 °C
-
Input Frequency:47 to 440 Hz
-
AC Input Voltage:80 to 270 V
-
Mounting:Screw
-
Packaging:N/A
-
Dimension:76.2 x 50.8 x 25.4 mm
-
DC Input Voltage:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.