- Home ›
- All Products›
- GLC110-24
Available Replacements
ROHs Equivalent
SL Power / Advanced Energy
GLC110-24
AC/DC Power Supply Single-OUT 24V 3.2A 75W 16-Pin
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 3.2A 75W 16-Pin
Search Keywords: GLC11024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GLC110-24
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Supplier Package:N/A
-
Mounting:Screw
-
Packaging:N/A
-
DC Input Voltage:N/A
-
Minimum Isolation Voltage:N/A
-
Dimension:177.8 x 109.22 x 33.02 mm
-
Pin Count:16
-
AC Input Voltage:90 to 264 V
-
Family:GLC110
-
Efficiency:85 %
-
Input Frequency:47 to 63 Hz
-
Operating Temperature:0 to 50 °C
Frequently Asked Questions
Is GLC110-24 discontinued?
Yes, GLC110-24 from Sl Power / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GLC110-24 RoHS compliant?
No, GLC110-24 is not RoHS compliant.
What is the lead time for GLC110-24?
The standard lead time for GLC110-24 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.