- Home ›
- All Products›
- GE150A1551F01
GE150A1551F01
SL Power / Advanced Energy
Desktop AC Adapters 145W 15V 9.67A Med 6 pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Desktop AC Adapters 145W 15V 9.67A Med 6 pin
Search Keywords: GE150A1551F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GE150A1551F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$215.96
5
$215.42
10
$132.57
15
$104.95
20 +
$102.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments