- Home ›
- All Products›
- GB60S4
GB60S4
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 1.25A 60W 7-Pin
Search Keywords: GB60S4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB60S4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Input Frequency:47 to 440 Hz
-
Family:GB60S
-
Pin Count:7
-
Packaging:N/A
-
Mounting:Screw
-
AC Input Voltage:80 to 270 V
-
Minimum Isolation Voltage:4000 VAC
-
Supplier Package:N/A
-
Operating Temperature:-10 to 70 °C
-
Efficiency:88(Typ) %
-
Dimension:76.2 x 50.8 x 29.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/17/26