- Home ›
- All Products›
- GB40S05P01
GB40S05P01
SL Power / Advanced Energy
Power Supply, Ac-Dc, 5V, 5A Rohs Compliant: Yes |Sl Power GB40S05P01
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Supply, Ac-Dc, 5V, 5A Rohs Compliant: Yes |Sl Power GB40S05P01
Search Keywords: GB40S05P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB40S05P01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$46.89
5
$46.77
10
$46.66
25
$46.54
50
$28.64
75
$22.67
100 +
$22.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments