- Home ›
- All Products›
- GB30S15P01
GB30S15P01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 2A 30W 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 15V 2A 30W 6-Pin
Search Keywords: GB30S15P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB30S15P01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4
$40.47
5
$40.37
10
$40.27
25
$40.17
50
$24.72
75
$19.57
100 +
$19.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments