- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- GB30S09P01
GB30S09P01
SL Power / Advanced Energy
AC to DC Power Supply Single-Output 9V 3A 30W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC to DC Power Supply Single-Output 9V 3A 30W
Search Keywords: GB30S09P01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:GB30S09P01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$47.48
5
$47.36
10
$47.25
25
$47.12
50
$29.00
75
$22.96
100 +
$22.50
Click for Quote
Log in
to unlock special pricing