- Home ›
- All Products›
- CINT1150A1506K01
CINT1150A1506K01
SL Power / Advanced Energy
AC/DC Power Supply Single-OUT 15V 5.3A 80W 18-Pin
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 15V 5.3A 80W 18-Pin
Search Keywords: CINT1150A1506K01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CINT1150A1506K01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supplier Package:N/A
-
Mounting:Screw
-
Minimum Isolation Voltage:N/A
-
Pin Count:21
-
Efficiency:70 %
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 264 V
-
Operating Temperature:0 to 50 °C
-
Input Frequency:47 to 63 Hz
-
Packaging:N/A
-
Family:GPC80
-
Dimension:177.8 x 107.95 x 47.24(Max) mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT