- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- CENB1100A1251F01
CENB1100A1251F01
SL Power / Advanced Energy
AC/DC Adapter - Desktop - 90 Watts: 12V @ 7.5A - IEC 320-C14 Inlet
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
AC/DC Adapter - Desktop - 90 Watts: 12V @ 7.5A - IEC 320-C14 Inlet
Search Keywords: CENB1100A1251F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1100A1251F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions L x W x H:150.0 x 87.0 x 47.0 mm
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Maximum:2.2A at 100Vac
-
AC Input Current - Typical:Not Specified
-
Dimension:150.0 x 87.0 x 47.0 mm
-
CoC Tier:No
-
AC Input Voltage:90 to 264
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$62.11
5
$59.62
19
$57.24
49
$54.95
160 +
$52.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT