- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CENB1060A2403F01
CENB1060A2403F01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 24V 2.7A 64.8W
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Plug-In Adapter Single-OUT 24V 2.7A 64.8W
Search Keywords: CENB1060A2403F01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1060A2403F01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ripple & Noise:240(Max) mV
-
Number of Outputs:1
-
Output Voltage:24 V
-
Screening Level:N/A
-
Type:Switching
-
Input Voltage:100 to 240 V
-
Output Connector Type:Cylindrical Female
-
Packaging:N/A
-
Input Connector Type:IEC Male
-
Family:PW174KB
-
Maximum Output Current:2.7 A
-
Minimum Isolation Voltage:3000 VAC
-
Output Connector Diameters:2.5x5.5 mm
-
Mounting:Desktop
-
Efficiency:N/A
-
Typical Hold-Up Time:80(Min)@240VAC ms
-
Style:Desktop Adapter
-
Pin Count:N/A
-
Maximum Output Power:64.8 W
-
Supplier Package:N/A
-
Line Regulation:1 %
-
Load Regulation:5 %
-
Maximum Input Current:1.5@90VAC A
-
Protection:Overload,Over Voltage,Short Circuit
-
Input Frequency:47 to 63 Hz
-
Typical Inrush Current:N/A
-
Output Connector Polarity:Center Positive
-
Operating Temperature:0 to 40 °C
-
Output Type:Fixed
-
Dimension:108 x 68 x 40 mm
-
Adapter Color:Black
-
Power Indicator:No
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$44.89
8
$43.10
32
$41.37
82
$39.72
260 +
$38.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT