- Home ›
- All Products›
- CENB1030A2403N01
CENB1030A2403N01
SL Power / Advanced Energy
Plug-In Adapter Single-OUT 24V 1.33A 31.9W
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Plug-In Adapter Single-OUT 24V 1.33A 31.9W
Search Keywords: CENB1030A2403N01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:SL Power / Advanced Energy
-
Part No:CENB1030A2403N01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Desktop
-
Type:Switching
-
Minimum Isolation Voltage:3000 VAC
-
Output Voltage:24 V
-
Ripple & Noise:240(Max) mV
-
Output Type:Fixed
-
Typical Hold-Up Time:18(Min)@115VAC ms
-
Packaging:N/A
-
Maximum Input Current:1@90VAC A
-
Dimension:95 x 54 x 32 mm
-
Output Connector Type:Cylindrical Female
-
Efficiency:N/A
-
Pin Count:N/A
-
Maximum Output Power:31.9 W
-
Operating Temperature:0 to 40 °C
-
Load Regulation:5 %
-
Protection:Overload,Over Voltage,Short Circuit
-
Output Connector Diameters:2.5x5.5 mm
-
Typical Inrush Current:N/A
-
Maximum Output Current:1.33 A
-
Supplier Package:N/A
-
Number of Outputs:1
-
Style:Desktop Adapter
-
Input Connector Type:IEC Male
-
Input Frequency:47 to 63 Hz
-
Line Regulation:1 %
-
Adapter Color:Black
-
Family:PW173KB
-
Power Indicator:No
-
Input Voltage:100 to 240 V
-
Screening Level:N/A
-
Output Connector Polarity:Center Positive
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.